text.skipToContent text.skipToNavigation

Manufacturer Part #

FUSB307BVMPX

USB Interface IC USB Type-C Port Controller with USB-PD Automotive,Temperature

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FUSB307BVMPX - Technical Attributes
Attributes Table
Supply Current-Max: 560mA
Supply Voltage-Max: 21.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,965.00
USD
Quantity
Unit Price
3,000+
$0.655
Product Variant Information section