FUSB303TMX in Reel by onsemi | Power Factor Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FUSB303TMX

USB Type C Interface

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FUSB303TMX - Technical Attributes
Attributes Table
Switching Frequency-Max: 0.4MHz
Supply Voltage-Max: 5.5V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-12
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$1,075.00
USD
Quantity
Unit Price
5,000
$0.215
15,000+
$0.21
Product Variant Information section