Manufacturer Part #
UC3843BD1
UC3843B Series 30 V 500 kHz Surface Mount Current Mode PWM Controller - SOIC-8
Product Specification Section
STMicroelectronics UC3843BD1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics UC3843BD1 - Technical Attributes
Attributes Table
Supply Current-Max: | 17mA |
Supply Voltage: | 7.6V to 30V |
Turn On Threshold Voltage: | 8.4V |
Turn Off Threshold Voltage: | 7.6V |
Duty Cycle-Max: | 96% |
Duty Cycle-Min: | 0% |
Frequency-Max: | 500kHz |
Operating Temp Range: | 0°C to 70°C |
Energy: | 0.005mJ |
Rise Time / Fall Time: | 50ns |
Power Dissipation: | 0.8W |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000
$0.365
4,000
$0.36
6,000
$0.355
10,000+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
2000 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount