text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP4390DR2G

NCP4390 Series 18 V 690 kHz Pulse Frequency Modulated Controller - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NCP4390DR2G - Technical Attributes
Attributes Table
Supply Current-Max: 2.8mA
Supply Voltage: 18V
Turn On Threshold Voltage: 10V
Turn Off Threshold Voltage: 8.6V
Frequency-Max: 735kHz
Operating Temp Range: -40°C to +125°C
Rise Time / Fall Time: 100ns/85ns
Storage Temperature Range: -65°C to +150°C
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,275.00
USD
Quantity
Unit Price
1
$1.10
15
$1.03
75
$0.985
250
$0.96
1,250+
$0.91
Product Variant Information section