text.skipToContent text.skipToNavigation

Manufacturer Part #

L5991D

L5991 Series 20 V 93% 1 MHz Primary Controller with Standby - SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics L5991D - Technical Attributes
Attributes Table
Supply Current-Max: 13mA
Supply Voltage: 10V to 25V
Turn On Threshold Voltage: 15V
Turn Off Threshold Voltage: 10V
Duty Cycle-Max: 93%
Frequency-Max: 1MHz
Operating Temp Range: -40°C to +150°C
Rise Time / Fall Time: 70ns/35ns
Power Dissipation: 0.83W
Storage Temperature Range: -55°C to +150°C
No of Terminals: 16
Moisture Sensitivity Level: 3
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
35 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,040.00
USD
Quantity
Unit Price
1,000
$1.04
2,000
$1.03
4,000+
$1.02