
Manufacturer Part #
MIC2587-1YM-TR
MIC2587 Single Channel Positive High Voltage Hot Swap Controller-SOIC 8
Product Specification Section
Microchip MIC2587-1YM-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MIC2587-1YM-TR - Technical Attributes
Attributes Table
Type: | Industrial Alarm Systems Controller |
Supply Voltage-Max: | 80V |
Supply Current-Max: | 5mA |
No of Outputs: | Single |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$3.92
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount