
Manufacturer Part #
MIC2583R-JYQS-TR
MIC2583R Series 13.2 V 2.5 mA Single Channel Hot Swap Controller - QSOP-16
Microchip MIC2583R-JYQS-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Revision History:May 29, 2023: Issued initial notification.May 24, 2024: Issued final notification. Attached the Qualification Report. Revised the affected parts list due to updated scope. Provided estimated first ship date to be on June 14, 2024.Description of Change:Qualification of UNIG as a new final test site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Microchip has released a new Datasheet for the MIC2582 Family Data Sheet of devices.Description of Change: APPENDIX A: REVISION HISTORY Revision B (September 2023) •Updated External Gate Drive parameter values in Electrical Characteristics table. •Updated package drawings in Section 6.0, Packaging Information. •Minor format changes throughout. Revision A (August 2021) •Converted Micrel document MIC2582/3 to Microchip data sheet template DS20006573A. •Minor grammatical corrections throughout.Reason for Change: To improve Productivity
Microchip has released a new Product Documents for the MIC2582/MIC2583 - Single-Channel Hot Swap Controllers of devices. Notification Status: FinalDescription of Change: 1) Converted Micrel document MIC2582/3 to Microchip data sheet template DS20006573A. 2) Minor grammatical corrections throughout.Impacts to Data Sheet: NoneReason for Change: To Improve ManufacturabilityChange Implementation Status: CompleteDate Document Changes Effective: 18 Aug 2021NOTE: Please be advised that this is a change to the document only the product has not been changed.
Part Status:
Microchip MIC2583R-JYQS-TR - Technical Attributes
Type: | RAID Systems Controller |
Supply Voltage-Max: | 13.2V |
Supply Current-Max: | 2.5mA |
No of Outputs: | Single |
Package Style: | QSOP-16 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
2500 per Reel
Package Style:
QSOP-16
Mounting Method:
Surface Mount