Manufacturer Part #
ISL6115AIBZ-T7A
ISL6115A Series 12 V Single Output Power Distribution Controller - SOIC-8
Product Specification Section
Renesas ISL6115AIBZ-T7A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas ISL6115AIBZ-T7A - Technical Attributes
Attributes Table
Supply Voltage-Max: | 12V |
Supply Current-Max: | 3.9mA |
No of Outputs: | Single |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The ISL6115AIBZ-T7A is a fully featured hot swap power controller targets +12 V applications.
This IC features programmable overcurrent (OC) detection, current regulation (CR) with time delay to latch-off and soft-start.
Features:
- HOT SWAP Single Power Distribution Control for +12V
- Overcurrent Fault Isolation
- Programmable Current Regulation Level
- Programmable Current Regulation Time to Latch-Off
- Rail-to-Rail Common Mode Input Voltage Range
- Enhanced Internal Charge Pump Drives N-Channel MOSFET gate to 6.5V above IC bias.
- Undervoltage and Overcurrent Latch Indicators
- Adjustable Turn-On Ramp
- Protection During Turn-On
- Two Levels of Overcurrent Detection Provide Fast Response to Varying Fault Conditions
- 1µs Response Time to Dead Short
- Pb-Free (RoHS Compliant)
Applications:
- Power Distribution Control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
250
$3.02
500
$2.99
750
$2.98
1,000
$2.96
1,250+
$2.93
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount