L6382DTR in Reel by STMicroelectronics | Ballast Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L6382DTR

L6382D Series 17 V 2 mA Power Management Unit for LED Driver - SOIC-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1933
Product Specification Section
STMicroelectronics L6382DTR - Technical Attributes
Attributes Table
Circuit Type: PFC/Ballast Control
Operating Frequency: 400kHz
Supply Voltage: 14V to 17V
Supply Current-Max: 2mA
Thermal Resistance: 120°C/W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
45 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,860.00
USD
Quantity
Unit Price
1,000+
$1.86
Product Variant Information section