IRS2168DSTRPBF in Reel by Infineon | Ballast Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IRS2168DSTRPBF

IRS2168D Series 600 V 10 mA Advanced PFC + Ballast Control IC - SOIC-16

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IRS2168DSTRPBF - Technical Attributes
Attributes Table
Circuit Type: PFC/Ballast Control
Supply Voltage: 12.5V to 15.6V
Supply Current-Max: 10mA
Output Current: ±500mA
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,425.00
USD
Quantity
Unit Price
2,500+
$1.37
Product Variant Information section