
Manufacturer Part #
IR2156STRPBF
IR2156 Series 15.6 V Through Hole Half Bridge Drive Ballast Controller - PDIP-14
Product Specification Section
Infineon IR2156STRPBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon IR2156STRPBF - Technical Attributes
Attributes Table
Circuit Type: | Half Bridge Driver |
Operating Frequency: | 55kHz |
Supply Voltage: | 11.5V to 15.6V |
Supply Current-Max: | 1.7mA |
Output Current: | 500mA |
Clamping Voltage-Max: | 16.5V |
Turn On Threshold Voltage: | 11.5V |
Turn Off Threshold Voltage: | 9.5V |
Thermal Resistance: | 82°C/W |
Power Dissipation: | 1.4W |
Operating Temp Range: | -25°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-14 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$1.17
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-14
Mounting Method:
Surface Mount