Manufacturer Part #
SY89840UMG-TR
SY89840U: 3.6 V Precision LVPECL Runt Pulse Eliminator 2:1 Multiplexer - QFN-16
Microchip SY89840UMG-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of MMT as a new final test site for selected SY84782xxx, SY88149xxx, SY88932xxx, SY88992xxx, SY89230xxx, SY89832xxx, SY89833xxx, SY89834xxx, SY89840xxx, SY89841xxx, SY89871xxx, SY89872xxx, SY89873xxx, SY89874xxx, SY89875xxx, SY89876xxx, and SYCUSTxxx device families available in 16L VQFN (3x3x1.00mm) package.Reason for Change:To improve manufacturability by qualifying MMT as a new final test site.Change Implementation Status:In ProgressEstimated First Ship Date:April 24, 2023 (date code: 2317)
PCN Status: Final notification.PCN Type: Manufacturing ChangeDescription of Change:Qualification of MMT as an additional assembly site for selected Micrel products available in 16L VQFN (3x3x1.00mm) package.Impacts to Data Sheet: NoneChange Impact:NoneReason for Change:To improve on-time delivery performance by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date: May 26, 2021 (date code: 2122)
PCN Status: Final notificationPCN Type: Manufacturing ChangeDescription of Change:Qualification of MMT as an additional assembly site for selected Micrel producst available in 16L VQFN (3x3x1.00mm) package.Impacts to Data Sheet: None.Change Impact:None.Reason for Change:To improve on-time delivery performance by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date: March 26, 2021 (date code: 2113)NOTE: Please be advised that after the estimated first ship date customers may receive pre and post change parts.
Part Status:
Microchip SY89840UMG-TR - Technical Attributes
Type: | Multiplexer |
Configuration: | 1 x 2:1 |
No of Channels: | 2 |
Supply Voltage: | 2.375V to 3.6V |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
1000 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount