Manufacturer Part #
SY89545LMG
SY89545L Series 3 GHz 3.2Gbps Differential 4:1 LVDS Multiplexer - MLF-32
Microchip SY89545LMG - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Final NotificationNote: This final PCN only pertains to the products listed in this PCN. Additional final PCNs may be issued for this combination of product type and process technology.PCN Type:Manufacturing ChangeDescription of Change:Qualification of Microchip 8 inch Fabrication site for Micrel products manufactured with the S2 Process Technology. This PCN is to inform you that qualification of the S2 process technology has completed and to provide the report for your review.Impacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve productivity with the closure of the Micrel fab as part of the integration of Micrel and Microchip.Change Implementation Status:In ProgressEstimated First Ship Date:January 12, 2022 (date code: 2203)
PCN Status:Final NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of Microchip 8 inch Fabrication site for Micrel products manufactured with the S2 Process Technology. This PCN is to inform you that qualification of the S2 process technology has completed and to provide the report for your review. Although we are providing you with the qualification data, products in this process technology will not ship from Microchip�s Fab�s until after the final PCN has been issued. Please review the FAQ linked here for additional information about this change. Impacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve productivity with the closure of the Micrel fab as part of the integration of Micrel and Microchip.Change Implementation Status:In ProgressEstimated First Ship Date:November 24, 2021 (date code: 2148)Note: Please be advised that after the estimated first ship date customers may receive pre and post change parts.
Part Status:
Microchip SY89545LMG - Technical Attributes
Type: | Multiplexer |
Configuration: | 1 x 4:1 |
No of Channels: | 4 |
Supply Voltage: | 3V to 3.6V |
Package Style: | MLF-32 |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
60 per Tube
Package Style:
MLF-32
Mounting Method:
Surface Mount