Manufacturer Part #
SY89467UHY
SY89467U Series 3.6 V 2GHz Precision LVPECL 1:20 Fanout with 2:1 Mux - TQFP-64EP
Product Specification Section
Microchip SY89467UHY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Test Site Change
05/18/2023 Details and Download
Part Status:
Active
Active
Microchip SY89467UHY - Technical Attributes
Attributes Table
Supply Voltage: | 2.375V to 3.6V |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | TQFP-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
160+
$15.87
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
TQFP-64
Mounting Method:
Surface Mount