text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100EP57VK4G

SY100EP57V Series 3.3 / 5 V PECL/ECL 3 GHz Differential 4:1 Multiplexer TSSOP-20

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY100EP57VK4G - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 4:1
No of Channels: 4
Supply Voltage: 3V to 5.5V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Features & Applications

The SY100EP57VK4G is a Part of SY100EP57 Series 3.3 V/5 V 3 GHz high-speed, low-skew, fully Differential PECL/ECL 4:1 Multiplexer available in TSSOP-20 surface mount Package.

Features:

  • Fully differential 4:1 PECL/ECL multiplexer
  • Guaranteed AC-parameters over temp/voltage
    • >3 GHz Fmax (toggle)
    • <220 ps rise/fall time
    • 520ps propogation delay (D-to-Q)
  • Flexible power supply : 3 V to 5.5 V
  • Wide operating temp range : -40 to 85°C
  • VBB reference for AC-coupled and single-ended applications
  • 100 k PECL/ECL compatible logic
  • Available in 20-pin TSSOP Package
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
296
Multiple Of:
74
Total
$1,497.76
USD
Quantity
Web Price
74
$5.26
148
$5.16
222
$5.10
296
$5.06
370+
$4.94
Product Variant Information section