Manufacturer Part #
NL7SZ19DFT2G-Q
1:2 Digital Multiplexer / Demultiplexer
Product Specification Section
onsemi NL7SZ19DFT2G-Q - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NL7SZ19DFT2G-Q - Technical Attributes
Attributes Table
Type: | Demultiplexer |
Supply Voltage: | 1.65V to 5.5V |
Propagation Delay: | 10.5ns |
Operating Temp Range: | -55°C to +125°C |
Power Dissipation: | 332mW |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0244
9,000
$0.0238
15,000
$0.0235
30,000
$0.0232
60,000+
$0.0226
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount