text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC4052DTR2G

MC74VHC Series 12 V SMT Analog Multiplexer / Demultiplexer - TSSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2324
Product Specification Section
onsemi MC74VHC4052DTR2G - Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 2 x 4:1
No of Channels: 8
Supply Voltage: 2V to 12V
ON Resistance: 100Ω
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Stock:Factory Stock:
40,000
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$372.50
USD
Quantity
Unit Price
2,500
$0.149
5,000
$0.147
7,500
$0.146
10,000
$0.145
12,500+
$0.143
Product Variant Information section