text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74VHC4052DR2G

MC74VHC4052 Series 6 V 2 Channel (2 x 4:1) Surface Mount Mux/Demux - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74VHC4052DR2G - Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 2 x 4:1
No of Channels: 2
Supply Voltage: 2V to 6V
Propagation Delay: 270ns
Operating Temp Range: -55°C to +125°C
Power Dissipation: 500mW
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MC74VHC4052DR2G is high−performance analog multiplexers / demultiplexers; available in SOIC-16 package.

This device utilizes silicon−gate CMOS technology to achieve fast propagation delays, low ON resistances, and low OFF leakage currents.

Features:

  • Fast Switching and Propagation Speeds
  • Low Crosstalk Between Switches
  • Diode Protection on All Inputs/Outputs
  • Analog Power Supply Range (VCC − VEE) = 2.0 to 12.0 V
  • Digital (Control) Power Supply Range (VCC − GND) = 2.0 to 6.0 V
  • Improved Linearity and Lower ON Resistance Than Metal−Gate Counterparts
  • Low Noise
  • Pb−Free and are RoHS Compliant

View the available MC74VHC405x series of multiplexers/demultiplexers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$695.00
USD
Quantity
Unit Price
2,500
$0.141
5,000
$0.139
7,500
$0.138
12,500
$0.137
25,000+
$0.134
Product Variant Information section