text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74HC238ADTR2G

MC74HC238A Series 6 V Surface Mount 1-of-8 Decoder / Demultiplexer - TSSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74HC238ADTR2G - Technical Attributes
Attributes Table
Type: Demultiplexer
Configuration: 1 x 3:8
No of Channels: 8
Supply Voltage: 2V to 6V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications

The MC74HC238ADTR2G is a part of MC74HC238A series Decoder/Demultiplexer. It has a storage temperature ranging from -65°C to +150°C and its available in TSSOP-16 package.

The MC74HC238A is identical in pinout to the LS238. The device inputs are compatible with standard CMOS outputs; with pullup resistors, they are compatible with LSTTL outputs.

Features:

  • Output Drive Capability: 10 LSTTL Loads
  • Outputs Directly Interface to CMOS, NMOS and TTL
  • Operating Voltage Range: 2.0 to 6.0 V
  • Low Input Current: 1.0 µA
  • High Noise Immunity Characteristic of CMOS Devices
  • In Compliance with the Requirements Defined by JEDEC Standard No. 7A
  • Chip Complexity: 100 FETs or 29 Equivalent Gates
  • These are PbFree Devices

Applications:

  • Industrial
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,910
Factory Lead Time:
12 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$787.50
USD
Quantity
Unit Price
2,500
$0.107
5,000
$0.105
10,000
$0.104
37,500+
$0.101
Product Variant Information section