Manufacturer Part #
MC14555BDR2G
MC14555B Series 18 V 8.8 mA Dual Binary to 1-of-4 Decoder/Demultiplexer -SOIC-16
Product Specification Section
onsemi MC14555BDR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC14555BDR2G - Technical Attributes
Attributes Table
Type: | Demultiplexer |
Configuration: | 2 x 1:4 |
No of Channels: | 8 |
Supply Voltage: | 3V to 18V |
Supply Current: | 0.015µA |
Propagation Delay: | 70ns |
Operating Temp Range: | -55°C to +125°C |
Power Dissipation: | 0.5W |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.144
5,000
$0.142
7,500
$0.141
12,500
$0.14
25,000+
$0.137
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount