Manufacturer Part #
M74HCT4053ADTR2G
IC MUX/DEMUX TRIPLE 2X1, LSTTL Compatible Inputs, TSSOP-16
Product Specification Section
onsemi M74HCT4053ADTR2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi M74HCT4053ADTR2G - Technical Attributes
Attributes Table
Type: | Multiplexer |
Configuration: | 3 x 2:1 |
No of Channels: | 6 |
Supply Voltage: | 2V to 6V |
Supply Current: | 1µA |
ON Resistance: | 100Ω |
Propagation Delay: | 10ns |
Operating Temp Range: | -55°C to +125°C |
Power Dissipation: | 450mW |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
17,500
USA:
17,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500
$0.166
5,000
$0.164
7,500
$0.163
10,000
$0.162
12,500+
$0.159
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount