
Manufacturer Part #
HI9P0548-5Z
HI-548 Series 8 Channel (1 x 8:1) 1.8 kOhm Analog Multiplexer - SOIC-16
Product Specification Section
Renesas HI9P0548-5Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas HI9P0548-5Z - Technical Attributes
Attributes Table
Type: | Multiplexer |
Configuration: | 1 x 8:1 |
No of Channels: | 8 |
Supply Voltage: | 15V |
ON Resistance: | 1.5kΩ |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$11.13
5
$10.99
25
$10.85
75
$10.76
200+
$10.60
Product Variant Information section
Available Packaging
Package Qty:
480 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount