Manufacturer Part #
HEF4053BT,653
4000B Series 3 to 15 V 20 uA Surface Mount Triple SPDT Analog Switch - SOIC-16
Product Specification Section
Nexperia HEF4053BT,653 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia HEF4053BT,653 - Technical Attributes
Attributes Table
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
The HEF4053BT,653 is a triple single-pole double-throw (SPDT) analog switch, suitable for use as an analog or digital multiplexer/demultiplexer. It core supply voltages fraom 3 to 15 V.
Features:
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- Operates across the automotive temperature range -40 ℃ to +125 ℃
- Complies with JEDEC standard JESD 13-B
Applications:
- Industrial and automotive
- Analog multiplexing and demultiplexing
- Digital multiplexing and demultiplexing
- Signal gating
Pricing Section
Global Stock:
67,500
Germany (Online Only):
67,500
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.126
5,000
$0.125
7,500
$0.124
10,000
$0.123
12,500+
$0.121
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount