text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4052BT,653

4000B Series 3 to 15 V 50 mA Dual 4-Ch Analog Multiplexer/Demultiplexer -SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2418
Product Specification Section
Nexperia HEF4052BT,653 - Technical Attributes
Attributes Table
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The HEF4052BT,653 is a dual 4-channel analog multiplexer/demultiplexer with common channel select logic. Each multiplexer/demultiplexer has four independent inputs/outputs (nY0 to nY3) and a common input/output (nZ). The common channel select logic includes two select inputs (S1 and S2) and an active LOW enable input (E).

Both multiplexers/demultiplexers contain four bidirectional analog switches, each with one side connected to an independent input/output (nY0 to nY3) and the other side connected to a common input/output (nZ). With E LOW, one of the four switches is selected (low-impedance ON-state) by S1 and S2. With E HIGH, all switches are in the high-impedance OFF-state, independent of S1 and S2. If break before make is needed, then it is necessary to use the enable input. The HEF4052B is suitable for use over both the industrial (-40 ℃ to +85 ℃) and automotive (-40 ℃ to +125 ℃) temperature ranges.

Features:

  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Operates across the automotive temperature range -40 ℃ to +125 ℃
  • Complies with JEDEC standard JESD 13-B

Pricing Section
Global Stock:
147,500
Germany (Online Only):
147,500
290,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$307.50
USD
Quantity
Unit Price
2,500
$0.123
5,000
$0.122
7,500
$0.121
10,000
$0.12
12,500+
$0.118
Product Variant Information section