HCF4051YM013TR in Reel by STMicroelectronics | Multiplexers/Demultiplexers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HCF4051YM013TR

HCF4051 Series 20 V 100 mA 280 Ohm Surface Mount Multiplexer Analog - SO-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics HCF4051YM013TR - Technical Attributes
Attributes Table
Type: Mux/Demux
Configuration: 1 x 8:1
No of Channels: 8
Supply Voltage: 3V to 20V
Supply Current: 0.08µA
ON Resistance: 125Ω
Propagation Delay: 11ns
Operating Temp Range: -40°C to +125°C
Power Dissipation: 0.5W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,950.00
USD
Quantity
Unit Price
2,500
$0.405
5,000
$0.40
10,000+
$0.395
Product Variant Information section