text.skipToContent text.skipToNavigation

Manufacturer Part #

FSUSB74MPX

Hi speed USB2.0 Switch/Multiplexer

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FSUSB74MPX - Technical Attributes
Attributes Table
Configuration: 1
No of Channels: 1
Supply Voltage: 2.5V to 4.4V
Supply Current: 9µA to 18µA
ON Resistance:
Propagation Delay: 0.25ns
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  MLP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,695.00
USD
Quantity
Unit Price
3,000
$0.565
6,000+
$0.55
Product Variant Information section