Manufacturer Part #
DG409DY-T1-E3
DG409 Series 20 V Dual 4-Channel High-Performance CMOS Analog Multiplexer
Product Specification Section
Vishay DG409DY-T1-E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Test Site Change
01/26/2023 Details and Download
Description of Change: The Finish good Test for IC products will move to a new building within the same Laguna Technopark.Classification of Change: In order to increase capacity Vishay Siliconix has moved the Philippines Final Test in a larger building with the same equipment, same process and same personnel.
Part Status:
Active
Active
Vishay DG409DY-T1-E3 - Technical Attributes
Attributes Table
Type: | Multiplexer |
Configuration: | 2 x 4:1 |
No of Channels: | 8 |
Supply Voltage: | 5V to 20V |
ON Resistance: | 40Ω |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
The DG409DY-T1-E3 is a 4 channel high performance CMOS analog multiplexer. It is available in 16 pin PDIP package.
This device is designed to connect one of four differential inputs to a common dual output as determined by its 2-bit binary address (A0, A1). The break-before-make switching action protects against momentary crosstalk between adjacent channels.
Features:
- Low on-resistance - RDS(on): 100 Ω
- Low charge injection - Q: 20 pC
- Fast transition time - tTRANS: 160 ns
- Low power - ISUPPLY: 10 μA
- Single supply capability
- 44 V supply max. rating
- TTL compatible logic
- Compliant to RoHS Directive 2002/95/EC
Benefits:
- Reduced switching errors
- Reduced glitching
- Improved data throughput
- Reduced power consumption
- Increased ruggedness
- Wide supply ranges (± 5 V to ± 20 V)
Applications:
- Data acquisition systems
- Audio signal routing
- ATE systems
- Battery powered systems
- Single supply systems
- Medical instrumentation
Pricing Section
Global Stock:
5,000
USA:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
2,500+
$0.855
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount