
Manufacturer Part #
DG408DY-E3
DG408 Series 20 V 8-Channel High-Performance CMOS Analog Multiplexer - SOIC-16
Product Specification Section
Vishay DG408DY-E3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Test Site Change
01/26/2023 Details and Download
Description of Change: The Finish good Test for IC products will move to a new building within the same Laguna Technopark.Classification of Change: In order to increase capacity Vishay Siliconix has moved the Philippines Final Test in a larger building with the same equipment, same process and same personnel.
Part Status:
Active
Active
Vishay DG408DY-E3 - Technical Attributes
Attributes Table
Type: | Multiplexer |
Configuration: | 1 x 8:1 |
No of Channels: | 8 |
Supply Voltage: | 5V to 20V |
ON Resistance: | 40Ω |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
1,078
USA:
1,078
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.925
40
$0.90
150
$0.875
500
$0.855
2,000+
$0.81
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount