Manufacturer Part #
DG408DVZ-T
Multiplexer Switch ICs MUX 8:1 16LD IND
Product Specification Section
Renesas DG408DVZ-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas DG408DVZ-T - Technical Attributes
Attributes Table
Type: | Multiplexer |
Configuration: | 1 x 8:1 |
No of Channels: | 8 |
Supply Voltage: | 5V to 34V |
Supply Current: | 0.2mA |
ON Resistance: | 40Ω |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
Germany (Online Only):
2,500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500+
$1.50
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-16
Mounting Method:
Surface Mount