text.skipToContent text.skipToNavigation

Manufacturer Part #

DG406DYZ-T

DG406 Series 16 Channel (1 x 16:1) 50 Ohm CMOS Analog Multiplexer - SOIC-28

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2405
Product Specification Section
Renesas DG406DYZ-T - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 16:1
No of Channels: 16
Supply Voltage: 5V to 34V
ON Resistance: 50Ω
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,640.00
USD
Quantity
Unit Price
1,000+
$4.64
Product Variant Information section