DG4053EEY-T1-GE3 in Reel by Vishay | Multiplexers/Demultiplexers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DG4053EEY-T1-GE3

Low Capacitance, Low Charge Injection,Analog Multiplexers

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
Vishay DG4053EEY-T1-GE3 - Technical Attributes
Attributes Table
Type: Multiplexer
Contact Form: SPDT (1 Form C x 2)
Configuration: 3 x 2:1
No of Channels: 6
Supply Voltage: 3V to 16V
Supply Current: 50nA
ON Resistance: 85Ω
Operating Temp Range: -40°C to +125°C
Power Dissipation: 0.64W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
12,500
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,612.50
USD
Quantity
Unit Price
2,500
$0.645
5,000+
$0.63
Product Variant Information section