
Manufacturer Part #
DG4053EEN-T1-GE4
-channel 3 to 16v analog multiplexe
Product Specification Section
Vishay DG4053EEN-T1-GE4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Test Site Change
01/26/2023 Details and Download
Description of Change: The Finish good Test for IC products will move to a new building within the same Laguna Technopark.Classification of Change: In order to increase capacity Vishay Siliconix has moved the Philippines Final Test in a larger building with the same equipment, same process and same personnel.
Part Status:
Active
Active
Vishay DG4053EEN-T1-GE4 - Technical Attributes
Attributes Table
Type: | Multiplexer |
Contact Form: | SPDT (1 Form C) |
Configuration: | 3 x 2:1 |
No of Channels: | 6 |
Supply Voltage: | 3V to 16V |
Supply Current: | 50nA |
ON Resistance: | 85Ω |
Operating Temp Range: | -40°C to +125°C |
Power Dissipation: | 525mW |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount