DG2034EDQ-T1-GE3 in Reel by Vishay | Multiplexers/Demultiplexers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DG2034EDQ-T1-GE3

Power Down Fault Protected Analog Switch Multiplexer Single 4:1 SP4T 10-Pin MSOP

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2511
Product Specification Section
Vishay DG2034EDQ-T1-GE3 - Technical Attributes
Attributes Table
Type: Multiplexer
Configuration: 1 x 4:1
No of Channels: 4
Supply Voltage: 1.8V to 5.5V
Supply Current: 1µA
ON Resistance: 2.5Ω
Propagation Delay: 537ps
Operating Temp Range: -40°C to +85°C
Power Dissipation: 0.32W
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  MSOP-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
7,500
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,575.00
USD
Quantity
Unit Price
2,500
$0.63
5,000+
$0.62
Product Variant Information section