Manufacturer Part #
BU4051BCF-E2
BU4051 Series 8 Channel 8:1 18 V 160Ω Analog Multiplexer Surface Mount -SOP-16
Product Specification Section
ROHM BU4051BCF-E2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BU4051BCF-E2 - Technical Attributes
Attributes Table
Type: | Multiplexer |
Configuration: | 1 x 8:1 |
No of Channels: | 8 |
Supply Voltage: | 3V to 18V |
ON Resistance: | 160Ω |
Package Style: | SOP-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
2,500
$0.455
5,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOP-16
Mounting Method:
Surface Mount