Manufacturer Part #
GS2988-INTE3
GS2988 Series 270 Mb/s Multi-Rate Dual-Slew-Rate Cable Driver-QFN-16
Product Specification Section
Semtech GS2988-INTE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
File
Date
Material Supplier Change
06/14/2023 Details and Download
Description, Purpose and Effect of Change: DUAL SOURCING Semtech has qualified Greatek in Taiwan as a second assembly source for the affected part numbers listed on the following page. This change applies to 16MLPQ 4x4mm and 32MLPQ 5x5mm packages, currently assembled by UNSIEM(M) in Malaysia. Please see attached for comparisons on process flow, material, and equipment. Test platform and test programs are unchanged.
Part Status:
Active
Active
Semtech GS2988-INTE3 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Input Voltage: | 2.375V to 3.465V |
Supply Current: | 47mA |
Rise Time / Fall Time: | 0.8ns |
Package Style: | QFN-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
250
$8.74
500+
$8.67
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount