Manufacturer Part #
ULN2003V12S16-13
ULN2003V12 Series 7 Channel 3.3 to 5 V Relay Inductive Load Sink Driver -SOIC-16
Product Specification Section
Diodes Incorporated ULN2003V12S16-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ULN2003V12S16-13 - Technical Attributes
Attributes Table
No of Outputs: | Seven |
Output Voltage-Max: | 16V |
Output Current-Max: | 140mA |
Package Style: | SOIC-16 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,500
Germany (Online Only):
7,500
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.102
5,000
$0.10
10,000
$0.0984
12,500
$0.0979
37,500+
$0.0946
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount