text.skipToContent text.skipToNavigation

Manufacturer Part #

MP6900DS-LF-Z

MP6900 Series 8 - 24 V Fast Turn Off Intelligent Rectifier Driver - SOIC-8

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Monolithic Power Systems MP6900DS-LF-Z - Technical Attributes
Attributes Table
No of Outputs: Single
Output Voltage-Max: 15V
Output Current-Max: 2A
Operating Power-Nom: 1.39W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$3,075.00
USD
Quantity
Unit Price
2,500+
$1.23
Product Variant Information section