
Manufacturer Part #
MIC59P60YWM
MIC59P60 Series 80V 3.3 MHz 8-Bit Serial-Input Protected Latched Driver-SOIC-20
Product Specification Section
Microchip MIC59P60YWM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location Change
05/31/2024 Details and Download
Revision History:May 29, 2023: Issued initial notification.May 24, 2024: Issued final notification. Attached the Qualification Report. Revised the affected parts list due to updated scope. Provided estimated first ship date to be on June 14, 2024.Description of Change:Qualification of UNIG as a new final test site for various products available in Tube, Tray and Tape & Reel packing media.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying UNIG as a new final test site.
Test Site Change
05/31/2023 Details and Download
Part Status:
Active
Active
Microchip MIC59P60YWM - Technical Attributes
Attributes Table
No of Outputs: | Eight |
Output Voltage-Max: | 80V |
Output Current-Max: | 50µA |
Operating Power-Nom: | 1.2W |
Package Style: | SOIC-20 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
38
$4.18
114
$4.12
190
$4.09
380
$4.05
760+
$3.99
Product Variant Information section
Available Packaging
Package Qty:
38 per Tube
Package Style:
SOIC-20
Mounting Method:
Surface Mount