Manufacturer Part #
L6788ATR
L6788 Series 13.2 V 3 Phase Controller with Embedded Drivers - VPQFN-40
Product Specification Section
STMicroelectronics L6788ATR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics L6788ATR - Technical Attributes
Attributes Table
Mounting Method: | Surface Mount |
Features & Applications
The L6788ATR is a 13.2 V three Phase Controller with Embedded Drivers and is available in VPQFN-40 package.
The device manages serial BUS communication to program power management functionalities as well as monitoring and features automatic startup phase procedure and phases self detection for safe operation.
Features:
- 1, 2 or 3 selectable phase operation
- Phases self detection
- High current internal drivers
- Versatile solution: serial and parallel VID for output voltage setting
- Serial BUS interface for power manager and monitoring
- Automatic startup phase procedure
- Advanced IC and VRM thermal management to assure robust design and safe operation
- 5 V LDO regulator output to increases design flexibility.
- Adjustable and precise output voltage
- Full differential current sense across inductor
- Differential remote voltage sensing
- LSLess startup to manage pre-biased output
- Programmable over current protection
- Adjustable switching frequency
- Enable signal
- VPQFN40 6x6 mm package with exposed pad
Applications:
- Graphic card GPU supply
- High current DC-DC converters
View the available L6788 series of three Phase Controller
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,000+
$1.42
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount