CP82C55AZ in Tube by Renesas | Peripheral Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CP82C55AZ

CP82C55 Series 24 I/O Pin 2.5mA CMOS Programmable Peripheral Interface - PDIP-40

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Renesas CP82C55AZ - Technical Attributes
Attributes Table
No of Outputs: Eight
Output Voltage-Max: 0.4V
Output Current-Max: 2.5mA
Package Style:  PDIP-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,649
USA:
1,649
990
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$10.84
USD
Quantity
Unit Price
1
$10.84
5
$10.70
25
$10.57
75
$10.48
200+
$10.32
Product Variant Information section