Manufacturer Part #
CHT-TIT3345E-CSOIC28-T
ATLAS Series 30 V 2 A Dual Ch (-55 to 225°C) Power Transistor Driver - CSOIC-28
Product Specification Section
CISSOID CHT-TIT3345E-CSOIC28-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
CISSOID CHT-TIT3345E-CSOIC28-T - Technical Attributes
Attributes Table
No of Outputs: | Dual |
Output Voltage-Max: | 30V |
Output Current-Max: | 2A |
Package Style: | SOIC-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1
$510.80
2
$503.35
3
$499.05
4
$496.01
5+
$486.48
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Package Style:
SOIC-28
Mounting Method:
Surface Mount