VNP35N07-E in Tube by STMicroelectronics | Motor Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VNP35N07-E

VNP35N07 Series 18 V 35 A 280 mOhm Fully Autoprotected Power Mosfet - TO-220AB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
STMicroelectronics VNP35N07-E - Technical Attributes
Attributes Table
Package Style:  TO-220-3 (TO-220AB)
Features & Applications
The VNP35N07-E is a monolithic fully autoprotected power MOSFET device intended for replacement of standard power MOSFET's from DC to 50 KHz applications.

This device is protected by built-in thermal shut-down, linear current limitation and overvoltage clamp against harsh environments.

Features:

  • Linear current limitation
  • Thermal shutdown
  • Short circuit protection
  • Integrated clamp
  • Low current drawn from input pin
  • Diagnostic feedback through input pin
  • ESD protection
  • Direct access to the gate of the power MOSFET
  • Compatible with standard power MOSFET
  • Standard TO-220 package

View the list of available VNP35N07 series of power MOSFETs

Read More...
Pricing Section
Global Stock:
850
USA:
850
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.34
USD
Quantity
Unit Price
1
$2.34
25
$2.29
100
$2.26
250
$2.23
1,000+
$2.17