text.skipToContent text.skipToNavigation

Manufacturer Part #

VNHD7008AYTR

VNHD7008 Series 28 V Automotive Integrated H-Bridge Motor Driver -POWERSSO-36-EP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics VNHD7008AYTR - Technical Attributes
Attributes Table
Motor Type: Brushed DC
Load Voltage: 4V to 28V
No of Outputs: Dual
Output Current-Max: 51A
Supply Current: 9mA
Clock Frequency-Max: 20kHz
Supply Voltage-Max: 28V
Supply Voltage: 4V to 28V
Fall Time: 0.35µs
Rise Time: 0.25µs
Turn-off Delay Time: 20µs
Turn-on Delay Time: 53µs
Operating Temp Range: -40°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$6,425.00
USD
Quantity
Unit Price
2,500+
$2.57