VNH7100ASTR in Reel by STMicroelectronics | Motor Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VNH7100ASTR

VNH7100AS Series 28 V 3.5 mA Fully Integrated H-Bridge Motor Driver - SOIC-16N

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
STMicroelectronics VNH7100ASTR - Technical Attributes
Attributes Table
Motor Type: Brushed DC
No of Outputs: Dual
Output Current-Max: 12A
Supply Current: 3.5mA
Supply Voltage-Max: 38V
Supply Voltage: 4V to 28V
Fall Time: 0.2µs
Rise Time: 0.7µs
Turn-off Delay Time: 13µs
Turn-on Delay Time: 20µs
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$4,875.00
USD
Quantity
Unit Price
2,500+
$1.95
Product Variant Information section