VNH5019ATR-E in Reel by STMicroelectronics | Motor Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VNH5019ATR-E

VNH5019 Series 24 V 30 A Automotive Full Bridge Motor Driver - MultipowerSO-30

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
STMicroelectronics VNH5019ATR-E - Technical Attributes
Attributes Table
Motor Type: H-Bridge
Load Voltage: 5.5V to 24V
No of Outputs: Dual
Output Current-Max: 30A
Supply Current: 60µA
Supply Voltage-Max: 24V
Supply Voltage: 5.5V to 24V
Fall Time: 250µs
Rise Time: 250µs
Interface: Parallel
Operating Temp Range: -55°C to +150°C
Package Style:  MULTIPOWER SO-30
Mounting Method: Surface Mount
Pricing Section
Global Stock:
38,000
USA:
38,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,860.00
USD
Quantity
Unit Price
1,000+
$4.86
Product Variant Information section