VN750B5TR-E in Reel by STMicroelectronics | Motor Drivers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VN750B5TR-E

VN750 Series Single 6 A 36 V 60 mOhm Surface Mount High-Side Driver - P2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
STMicroelectronics VN750B5TR-E - Technical Attributes
Attributes Table
Package Style:  P2PAK
Mounting Method: Surface Mount
Features & Applications

The VN750B5TR-E is a monolithic device designed in STMicroelectronics® VIPower® M0-3 technology intended for driving any kind of load with one side connected to ground.

It has an Operating temperature ranges b/w -40 °C to 150 °C and it is available in a P2PAK package.

Features:

  • ECOPACK®: lead free and RoHS compliant
  • Automotive Grade: compliance with AEC guidelines
  • CMOS compatible input
  • On-state open-load detection
  • Off-state open-load detection
  • Shorted load protection
  • Undervoltage and overvoltage shutdown
  • Protection against loss of ground
  • Very low standby current
  • Reverse battery protection

View the list of available VN7 Series of MOSFETs/IGBTs

Read More...
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,540.00
USD
Quantity
Unit Price
1,000
$1.54
2,000+
$1.52
Product Variant Information section