text.skipToContent text.skipToNavigation

Manufacturer Part #

VN330SP-E

VN330SP-E Series 36 V Quad High Side Smart Power Solid State Relay - PowerSO-10

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VN330SP-E - Technical Attributes
Attributes Table
Package Style:  POWERSO-10
Mounting Method: Surface Mount
Features & Applications

The VN330SP-E is a quad high side smart power solid state relay, available in POWERSO-10 package.

This device is made by using STMicroelectronics VIPower technology, intended for driving four indipendent resistive or inductive loads, with one side connected to ground. The active current limitation avoids dropping the system power supply in case of shorted load.

Features:

  • Output current : 0.7 A per channel
  • Digital input clamped at 32V minimum voltage
  • Shorted load and overtemperature protections
  • Built-in current limiter
  • Undervoltage shut-down
  • Open drain diagnostic output
  • Fast demagnetization of inductive loads
  • Conforms to IEC 61131-2

View the available VN330 series of solid state relays

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$3,320.00
USD
Quantity
Unit Price
50
$3.47
150
$3.42
250
$3.39
500
$3.36
1,000+
$3.32
Product Variant Information section