Manufacturer Part #
ULN2802A
ULN Series 50V 500 mA Integral Suppression Diode Eight Darlington Array - DIP-18
Product Specification Section
STMicroelectronics ULN2802A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics ULN2802A - Technical Attributes
Attributes Table
Package Style: | DIP-18 |
Mounting Method: | Through Hole |
Features & Applications
The ULN2801A-ULN2805A each contain eight darlington transistors with common emitters and integral suppression diodes for inductive loads. Each darlington features a peak load current rating of 600 mA (500 mA continuous) and can withstand at least 50 V in the off state. Outputs may be paralleled for higher current capability.
Five versions are available to simplify interfacing to standard logic families : the ULN2801A is designed for general purpose applications with a current limit resistor ; the ULN2802A has a 10.5 k. input resistor and zener for 14-25 V PMOS ; the ULN2803A has a 2.7 k, input resistor for 5 V TTL and CMOS ; the ULN2804A has a 10.5 k, input resistor for 6-15 V CMOS and the ULN2805A is designed to sink a minimum of 350 mA for standard and Schottky TTL where higher output current is required.
All types are supplied in a 18-lead plastic DIP with a copper lead from and feature the convenient input-opposite-output pinout to simplify board layout.
Five versions are available to simplify interfacing to standard logic families : the ULN2801A is designed for general purpose applications with a current limit resistor ; the ULN2802A has a 10.5 k. input resistor and zener for 14-25 V PMOS ; the ULN2803A has a 2.7 k, input resistor for 5 V TTL and CMOS ; the ULN2804A has a 10.5 k, input resistor for 6-15 V CMOS and the ULN2805A is designed to sink a minimum of 350 mA for standard and Schottky TTL where higher output current is required.
All types are supplied in a 18-lead plastic DIP with a copper lead from and feature the convenient input-opposite-output pinout to simplify board layout.
Features:
- Eight darlingtons with common emitters
- Output current to 500 ma
- Output voltage to 50 v
- Integral suppression diodes
- Versions for all popular logic families
- Output can be paralleled
- Inputs pinned opposite outputs to simplify board layout
- Output voltage to 50 v
- Integral suppression diodes
- Versions for all popular logic families
- Output can be paralleled
- Inputs pinned opposite outputs to simplify board layout
View the ULNx family of Darlington Arrays
Pricing Section
Global Stock:
3,780
Germany (Online Only):
3,780
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Web Price
20
$1.16
100
$1.10
500
$1.04
1,000
$1.02
3,000+
$0.945
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Package Style:
DIP-18
Mounting Method:
Through Hole