Manufacturer Part #
ULN2069B
ULN Series 80 V 1.5 A High Voltage Quad Darlington Switch - PowerDIP-16
Product Specification Section
STMicroelectronics ULN2069B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics ULN2069B - Technical Attributes
Attributes Table
Package Style: | PDIP-16 |
Mounting Method: | Through Hole |
Features & Applications
The ULN2069B is Designed to interface logic to a wide variety of high current, high voltage loads, these devices each contain four NPN Darlington switches delivering up to 1.5 A with a specified minimum breakdown of 50 V and a sustaining voltage of 35 V measured at 100 mA.
The ULN2067B and ULN2069B contain integral suppression diodes for inductive loads have common emitters. The ULN2075B feature isolated Darlington pinouts and is intended for applications such as emitter follower configurations.
Features:
- Output current to 1.5 A for each Darlington
- Minimum breakdown 80 V
- Sustaining voltage at least 35 V
- Integral suppression diodes (ULN2065B, ULN2067B and ULN2069B
- Isolated Darlington pinout (ULN2075B)
- Versions compatible with all popular logic families
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$2.48
100
$2.44
250
$2.42
625
$2.39
1,000+
$2.35
Product Variant Information section
Available Packaging
Package Qty:
25 per
Package Style:
PDIP-16
Mounting Method:
Through Hole