
Manufacturer Part #
TLE9883QTA62XUMA1
TLE988 Series Flash 272KB 31KB RAM Dual ADC ARM Cortex M3 32 bit MCU TQFP-48
Product Specification Section
Infineon TLE9883QTA62XUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TLE9883QTA62XUMA1 - Technical Attributes
Attributes Table
Motor Type: | Brushless DC |
No of Outputs: | Triple |
Supply Current: | 60mA |
Clock Frequency-Max: | 60MHz |
Supply Voltage-Max: | 40V |
Supply Voltage: | 5.5V to 28V |
Interface: | CAN |
Operating Temp Range: | -40°C to +175°C |
Package Style: | TQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$6.50
15
$5.84
75
$5.45
250
$5.15
1,250+
$4.76
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TQFP-48
Mounting Method:
Surface Mount